- RS Stock No.:
- 463-5470
- Mfr. Part No.:
- 3UG3207-2B
- Manufacturer:
- Siemens
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR868.77
Units | Per Unit |
1 + | MYR868.77 |
- RS Stock No.:
- 463-5470
- Mfr. Part No.:
- 3UG3207-2B
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Level Probe
Siemens horizontal mounting level probe is a 2-pole, bow electrode for lateral installation and level monitoring.
Features and Benefits
Screw-in adapter wrench size 22
3/8in thread
connection
Connection cable PVC 3 x 0.5mm2
Cable length is 2m long
Maximum operating temperature is 90°C
Operating pressure 10bar maximum
3/8in thread
connection
Connection cable PVC 3 x 0.5mm2
Cable length is 2m long
Maximum operating temperature is 90°C
Operating pressure 10bar maximum
Certifications
CCC certified
EAC certified
CE certified
EAC certified
CE certified
Specifications
Attribute | Value |
---|---|
Device Type | Electrode |
Mounting Type | Horizontal |
Cable Length | 2m |
Maximum Operating Temperature | +90°C |
Maximum Pressure | 10bar |
Gasket Material | PTFE |