Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensors, Binary Output, Threaded Mount, Polycarbonate Body,
- RS Stock No.:
- 288-6391
- Mfr. Part No.:
- FTE20-AA16AA41
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR1,615.17
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,615.17 |
*price indicative
- RS Stock No.:
- 288-6391
- Mfr. Part No.:
- FTE20-AA16AA41
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Point Level | |
| Mounting Type | Threaded Mount | |
| Switch Output | Binary | |
| Body Material | Polycarbonate | |
| Series | Soliswitch FTE20 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Point Level | ||
Mounting Type Threaded Mount | ||
Switch Output Binary | ||
Body Material Polycarbonate | ||
Series Soliswitch FTE20 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Soliswitch FTE20 is a rotary paddle switch for point level detection in bulk solids. With its robust polymer housing and compact design, it is an ideal sensor for full, empty and demand alarm. The optimized polymers make the unit outstandingly robust and therefore suitable for use in dust explosive areas according the latest standards.
Guided cable channel helps with initial commissioning as it guides you to the terminals without being stuck Wiring diagram is delivered inside the unit
User friendly with captive screw cap, rotatable housing and tool-free lid opening
Optical rotation mo
User friendly with captive screw cap, rotatable housing and tool-free lid opening
Optical rotation mo
