Endress+Hauser Liquipoint T FTW31 Series Conductive Level Sensors, PNP Output, Threaded Mount, PBT-FR Body, ATEX-Rated
- RS Stock No.:
- 288-5507
- Distrelec Article No.:
- 304-08-370
- Mfr. Part No.:
- FTW31-B1A2CA0A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR966.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR966.78 |
*price indicative
- RS Stock No.:
- 288-5507
- Distrelec Article No.:
- 304-08-370
- Mfr. Part No.:
- FTW31-B1A2CA0A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Conductive | |
| Mounting Type | Threaded Mount | |
| Switch Output | PNP | |
| Body Material | PBT-FR | |
| Hazardous Area Certification | ATEX | |
| Series | Liquipoint T FTW31 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Conductive | ||
Mounting Type Threaded Mount | ||
Switch Output PNP | ||
Body Material PBT-FR | ||
Hazardous Area Certification ATEX | ||
Series Liquipoint T FTW31 | ||
- COO (Country of Origin):
- DE
Related links
- Endress+Hauser Liquipoint T FTW31 Series Conductive Level Sensors Threaded Mount ATEX-Rated
- Endress+Hauser Liquipoint T FTW32 Series Conductive Level Sensors Threaded Mount ATEX-Rated
- Endress+Hauser FTW31 Series Conductive Level Switch Threaded Mount ATEX-Rated
- Endress+Hauser FTW32 Series Conductive Level Switch Threaded Mount ATEX-Rated
- Endress+Hauser Minicap FTC260 Series Capacitance Level Sensors Wall Mount ATEX-Rated
- Endress+Hauser Minicap FTC262 Series Capacitance Level Sensors Wall Mount ATEX-Rated
- Endress+Hauser FTC262 Series Capacitive Level Capacitance Wall Mount ATEX-Rated
- Endress+Hauser FMI21 Series Capacitance Level Sensors Threaded Mount ATEX-Rated
