Endress+Hauser Liquipoint T FTW31 Series Conductive Level Sensors, PNP Output, Threaded Mount, PBT-FR Body, ATEX-Rated
- RS Stock No.:
- 288-5506
- Distrelec Article No.:
- 304-08-369
- Mfr. Part No.:
- FTW31-A2A2CA4A
- Manufacturer:
- Endress+Hauser
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-5506
- Distrelec Article No.:
- 304-08-369
- Mfr. Part No.:
- FTW31-A2A2CA4A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Conductive | |
| Mounting Type | Threaded Mount | |
| Switch Output | PNP | |
| Body Material | PBT-FR | |
| Series | Liquipoint T FTW31 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Conductive | ||
Mounting Type Threaded Mount | ||
Switch Output PNP | ||
Body Material PBT-FR | ||
Series Liquipoint T FTW31 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
