Endress+Hauser Liquipoint T FTW31 Series Conductive Level Sensors, PNP Output, Threaded Mount, PBT-FR Body, ATEX-Rated

Subtotal (1 unit)*

MYR1,072.53

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR1,072.53

*price indicative

RS Stock No.:
288-5505
Distrelec Article No.:
304-08-368
Mfr. Part No.:
FTW31-A1A5HA0A
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Conductive

Mounting Type

Threaded Mount

Switch Output

PNP

Body Material

PBT-FR

Hazardous Area Certification

ATEX

Series

Liquipoint T FTW31

COO (Country of Origin):
DE

Related links