Endress+Hauser Liquiphant FTL33 Series Vibronic Level Sensors, PNP Output, Flush Mount, Stainless Steel Body
- RS Stock No.:
- 288-5379
- Mfr. Part No.:
- FTL33-AA4N3ABX2J
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR1,774.84
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,774.84 |
*price indicative
- RS Stock No.:
- 288-5379
- Mfr. Part No.:
- FTL33-AA4N3ABX2J
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibronic | |
| Mounting Type | Flush Mount | |
| Switch Output | PNP | |
| Body Material | Stainless Steel 316L | |
| Cable Length | 5m | |
| Series | Liquiphant FTL33 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibronic | ||
Mounting Type Flush Mount | ||
Switch Output PNP | ||
Body Material Stainless Steel 316L | ||
Cable Length 5m | ||
Series Liquiphant FTL33 | ||
- COO (Country of Origin):
- DE
