Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Measurement Level Sensor, Cable Mount, Ceramic, Polyolefin,
- RS Stock No.:
- 287-1749
- Mfr. Part No.:
- FMX21-CD121HGB10A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR4,755.45
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,755.45 |
*price indicative
- RS Stock No.:
- 287-1749
- Mfr. Part No.:
- FMX21-CD121HGB10A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Hydrostatic Level Measurement | |
| Mounting Type | Cable Mount | |
| Body Material | Ceramic, Polyolefin, PPS, Stainless Steel | |
| Cable Length | 10 → 20m | |
| Maximum Pressure | -1 → 1bar | |
| Series | Waterpilot FMX21 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Hydrostatic Level Measurement | ||
Mounting Type Cable Mount | ||
Body Material Ceramic, Polyolefin, PPS, Stainless Steel | ||
Cable Length 10 → 20m | ||
Maximum Pressure -1 → 1bar | ||
Series Waterpilot FMX21 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Water pilot FMX21 transmitter with capacitive, oil-free ceramic measuring cell is typically used in the process and environmental applications for hydrostatic level measurement. With HART output, the measuring ranges can be freely adjusted and a density-compensated level measurement can be activated.
Certified for drinking water with integrated temperature measurement
Versions available for wastewater, sludges, and saltwater applications
Versions available for wastewater, sludges, and saltwater applications
Related links
- Endress+Hauser Waterpilot FMX21 Series Hydrostatic Level Measurement Level Sensor Ceramic
- Endress+Hauser Waterpilot FMX11 Series Hydrostatic Level Sensors Surface Mount, PC Body
- Endress+Hauser Waterpilot Series Hydrostatic Level Sensors Surface Mount, 316L (1.4404/1.4435 Body
- Endress+Hauser FMX21 Series Hydrostatic Level Sensor Panel Mount, PC Body
- Endress+Hauser FMX21 Series Hydrostatic Level Sensor Panel Mount ATEX, IECEx-Rated
- Endress+Hauser FMX11 Series Hydrostatic Level Sensor PC Body
- Endress+Hauser Prosonic M FMU40 Series Series Ultrasonic Level Measurement Ultrasonic Level Sensor PVDF
- Endress+Hauser Prosonic M FMU41 Series Ultrasonic Level Measurement Ultrasonic Level Sensor PVDF Body,
