WIKA LS-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, Stainless Steel Body
- RS Stock No.:
- 269-0779
- Mfr. Part No.:
- 48777104
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR3,908.12
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,908.12 |
*price indicative
- RS Stock No.:
- 269-0779
- Mfr. Part No.:
- 48777104
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Device Type | Level Sensor | |
| Mounting Type | Cable Mount | |
| Switch Output | 4-20mA | |
| Body Material | Stainless Steel | |
| Cable Length | 20m | |
| Series | LS-10 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Device Type Level Sensor | ||
Mounting Type Cable Mount | ||
Switch Output 4-20mA | ||
Body Material Stainless Steel | ||
Cable Length 20m | ||
Series LS-10 | ||
- COO (Country of Origin):
- DE
The WIKA LS-10 submersible pressure sensor has been optimised for simple measuring requirements in level measurement. It offers excellent quality, is cost-effective and reliable. It has been designed to the current demands of the industry and features a 4 to 20 mA output signal, an accuracy of 0.5 % and a cable from PUR as standard. With IP68 ingress protection, it is suitable for permanent level measurement up to 100 m water column.
Control of sewage lift and pumping stations
Monitoring of sewage, settling and rainwater retention basins
Monitoring of sewage, settling and rainwater retention basins
Related links
- WIKA LS-10 Series Level Sensor Level Probe Cable Mount, Stainless Steel Body
- WIKA LH-10 Series Level Sensor Level Probe Cable Mount, Stainless Steel Body
- WIKA IL-10 Series Level Sensor Level Probe Cable Mount ATEX, IECEx-Rated
- WIKA LH-10 Series Level Sensor Level Probe Cable Mount, FEP Body
- WIKA LH-10 Series Level Sensor Level Probe FEP Body
- WIKA LH-20 Series Level Sensor Submersible Pressure Transmitter Cable Mount, Stainless Steel Body
- WIKA LS-10 Series Submersible Pressure Transmitter Submersible Pressure Transmitter Stainless Steel Body
- WIKA OLS-C51 Series Level Sensor Level Switch Stainless Steel Body IECEx-Rated
