Endress+Hauser FTM20 Series Vibronic Level Switch, PNP Output, Threaded Mount, PTB-FR Body, ATEX, IECEx-Rated
- RS Stock No.:
- 267-9340
- Distrelec Article No.:
- 303-84-133
- Mfr. Part No.:
- FTM20-4A45A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR3,610.71
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,610.71 |
*price indicative
- RS Stock No.:
- 267-9340
- Distrelec Article No.:
- 303-84-133
- Mfr. Part No.:
- FTM20-4A45A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibronic | |
| Mounting Type | Threaded Mount | |
| Switch Output | PNP | |
| Body Material | PTB-FR | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | FTM20 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibronic | ||
Mounting Type Threaded Mount | ||
Switch Output PNP | ||
Body Material PTB-FR | ||
Hazardous Area Certification ATEX, IECEx | ||
Series FTM20 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Soliphant FTM20 is a point level switch for applications with fine grained or coarse grained, non fluidized bulk solids. The various designs means the device has a wide range of applications. Certificates are also available for use in dust and hazardous areas. Suitable for constricted space due to compact design.
Safe function due to self monitoring
Operational safety, reliability and universal applicability
Easy recurring function test via test magnet
Operational safety, reliability and universal applicability
Easy recurring function test via test magnet
