Endress+Hauser FTL33 Series Vibronic Level Switch, PNP Output, Flush Mount, Stainless Steel Body
- RS Stock No.:
- 267-9321
- Distrelec Article No.:
- 303-84-121
- Mfr. Part No.:
- FTL33-AA4M3AB5ZJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR2,074.40
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,074.40 |
*price indicative
- RS Stock No.:
- 267-9321
- Distrelec Article No.:
- 303-84-121
- Mfr. Part No.:
- FTL33-AA4M3AB5ZJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibronic | |
| Mounting Type | Flush Mount | |
| Switch Output | PNP | |
| Body Material | Stainless Steel 316L | |
| Cable Length | 5m | |
| Series | FTL33 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibronic | ||
Mounting Type Flush Mount | ||
Switch Output PNP | ||
Body Material Stainless Steel 316L | ||
Cable Length 5m | ||
Series FTL33 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquiphant FTL33 is a point level switch for liquids. The FTL33 is especially designed for food & beverage applications where hygienic requirements are requested. The Liquiphant is used for overfill prevention or pump dry run protection. The IO-Link capability allows easy parameter setting.
Reliable switching independent of media properties
Robust design made of stainless steel
Independent of changing media properties
Robust design made of stainless steel
Independent of changing media properties
Related links
- Endress+Hauser FTL33 Series Vibronic Level Switch Flush Mount, Stainless Steel Body
- Endress+Hauser Liquiphant FTL33 Series Vibronic Level Sensors Flush Mount, Stainless Steel Body
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch Flush Mount, Stainless Steel Body
- RS PRO 175mm LCD Inclinometer
