Endress+Hauser FTL31 Series Vibronic Level Switch, PNP Output, Flush Mount, Stainless Steel Body
- RS Stock No.:
- 267-9309
- Distrelec Article No.:
- 303-84-376
- Mfr. Part No.:
- FTL31-AA4M2BAWSJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR1,348.88
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,348.88 |
*price indicative
- RS Stock No.:
- 267-9309
- Distrelec Article No.:
- 303-84-376
- Mfr. Part No.:
- FTL31-AA4M2BAWSJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibronic | |
| Mounting Type | Flush Mount | |
| Switch Output | PNP | |
| Body Material | Stainless Steel 316L | |
| Cable Length | 5m | |
| Series | FTL31 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibronic | ||
Mounting Type Flush Mount | ||
Switch Output PNP | ||
Body Material Stainless Steel 316L | ||
Cable Length 5m | ||
Series FTL31 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquiphant FTL31 is a point level switch for liquids. The FTL31 is designed for industrial applications in all industries, mainly the machinery industry. The Liquiphant is used for overfill prevention or pump dry run protection in cleaning systems. The IO-Link capability allows easy parameter setting.
Reliable switching independent of media properties
Robust design made of stainless steel
No mechanically moved parts, free of maintenance
Robust design made of stainless steel
No mechanically moved parts, free of maintenance
