Endress+Hauser FTL31 Series Vibrating Level Switch Vibrating Level Switch, PNP Output, Threaded Mount, Stainless Steel
- RS Stock No.:
- 691-111
- Mfr. Part No.:
- FTL31-AA4U3AAVAJ
- Manufacturer:
- Endress+Hauser
N
Subtotal (1 unit)*
MYR1,143.89
FREE delivery for orders over RM 500.00
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,143.89 |
*price indicative
- RS Stock No.:
- 691-111
- Mfr. Part No.:
- FTL31-AA4U3AAVAJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibrating Level Switch | |
| Mounting Type | Threaded Mount | |
| Switch Output | PNP | |
| Body Material | Stainless Steel | |
| Series | FTL31 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibrating Level Switch | ||
Mounting Type Threaded Mount | ||
Switch Output PNP | ||
Body Material Stainless Steel | ||
Series FTL31 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquiphant is a Vibronic point level switch designed for liquids and is ideal for use in tanks, vessels, and pipes. It provides overfill and pump protection in cleaning and filter systems, as well as in cooling and lubrication vessels. This switch is a perfect alternative to float switches or other sensors like conductive, capacitance, and optical types, especially in environments where these methods are unsuitable due to conductivity, buildup, turbulence, flow conditions, or air bubbles. The Liquiphant supports process temperatures up to 100 °C (212 °F) and 150 °C (302 °F). It is not suitable for hazardous areas, and the Liquiphant is recommended for hygiene areas.
External function test with test magnet
Onsite function check possible thanks to LED indication
Compact design for easy installation even in confined conditions or hard-to-access areas
Onsite function check possible thanks to LED indication
Compact design for easy installation even in confined conditions or hard-to-access areas
Related links
- Endress+Hauser FTL31 Series Vibrating Level Switch Vibrating Level Switch Threaded Mount, Stainless Steel
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch Threaded Mount, Stainless Steel
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch Flush Mount, Stainless Steel Body
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch Threaded Mount, Stainless
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch Tri-Clamp, Stainless Steel Body
- Endress+Hauser FTM20 Series Vibronic Level Switch Vibrating Level Switch Threaded Mount, Polyester Body
- Endress+Hauser FTL31 Series Vibronic Level Switch Flush Mount, Stainless Steel Body
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch Threaded
