Endress+Hauser FTI26 Series Capacitance Level Switch Level Sensor, Lateral Mounting, Polycarbonate Body, ATEX-Rated
- RS Stock No.:
- 316-297
- Mfr. Part No.:
- FTI26-AA4UWDG+R7
- Manufacturer:
- Endress+Hauser
This image is representative of the product range
Subtotal (1 unit)*
MYR979.42
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR979.42 |
*price indicative
- RS Stock No.:
- 316-297
- Mfr. Part No.:
- FTI26-AA4UWDG+R7
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Capacitance Level Switch | |
| Mounting Type | Lateral Mounting | |
| Body Material | Polycarbonate | |
| Cable Length | 5m | |
| Hazardous Area Certification | ATEX | |
| Series | FTI26 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Capacitance Level Switch | ||
Mounting Type Lateral Mounting | ||
Body Material Polycarbonate | ||
Cable Length 5m | ||
Hazardous Area Certification ATEX | ||
Series FTI26 | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTI26 Series Capacitance Level Switch
Capacitive point level switch for powder and fine-grained solids for the food industry.
The Nivector FTI26 is a point level switch for powdered or granular solids in the food and other industries. The capacitance device offers high sensitivity and build-up performance. Thanks to the compact design, installation is possible even when access is restricted. The optional IO-Link capability allows easy parameter setting.
Onsite function check via LED indication
IP69 protection rated
FDA compliant
DC PNP Output and IO Link communication
IP69 protection rated
FDA compliant
DC PNP Output and IO Link communication
Features & Benefits
Easy installation even in tight conditions or where access is restricted thanks to the compact design
Fulfillment of all relevant hygienic requirements (3-A, EHEDG, FDA, EG1935/2004)
No individual adjustment to each medium necessary
Industry 4.0 ready with IO-Link communication
Fulfillment of all relevant hygienic requirements (3-A, EHEDG, FDA, EG1935/2004)
No individual adjustment to each medium necessary
Industry 4.0 ready with IO-Link communication
Related links
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Sensor Polycarbonate Body, ATEX-Rated
- Endress+Hauser FTI26 Series Capacitance Level Switch Threaded Mount ATEX, IECEx-Rated
- Endress+Hauser Nivector FTI26 Series Capacitance Level Sensors Wall Mount ATEX,
- Endress+Hauser Minicap FTC260 Series Capacitance Level Sensors Wall Mount ATEX-Rated
- Endress+Hauser Minicap FTC262 Series Capacitance Level Sensors Wall Mount ATEX-Rated
- Endress+Hauser FMI21 Series Capacitance Level Sensors Threaded Mount ATEX-Rated
- RS PRO 175mm LCD Inclinometer
