- RS Stock No.:
- 913-3676
- Mfr. Part No.:
- LTRB R8SF
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 913-3676
- Mfr. Part No.:
- LTRB R8SF
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM Multi CHIPLED RGB Series LEDs
The Multi CHIPLED RGB LED from OSRAM Opto Semiconductors, features 3 dies (red, true green and blue) which can be controlled separately to produce various colours including white. These multi-chip packages have a black body which offer an enhanced contrast.Applications for the LTRB R8SF CHIPLED include: Pachinko machines, coupling into light guides, backlighting for LCDs, switches, keys, illuminated advertising and general lighting.
Features of the Multi CHIPLED LEDs:
RGB multi-chip LEDs
Operating temperature range: -40 to +85°C
Compact SMT package: 3.1 x 3.1 x 0.95 mm
RGB multi-chip LEDs
Operating temperature range: -40 to +85°C
Compact SMT package: 3.1 x 3.1 x 0.95 mm
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | RGB |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Forward Voltage | 2.1 V, 3.3 V |
Luminous Intensity | 360 mcd, 720 mcd, 1100 mcd |
Number of Pins | 6 |
Viewing Angle | 170 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 463 / 528 / 625 nm |
Forward Current | 30mA |
Dimensions | 3.1 x 3.1 x 0.95mm |
Series | Multi CHIPLED |
Lens Colour | Clear |