2.8 V White LED 3030 (1212) SMD,Osram Opto OSLON Square GW CSSRM2.PM-NPNR-A131-1
- RS Stock No.:
- 907-5696
- Mfr. Part No.:
- GW CSSRM2.PM-NPNR-A131-1
- Manufacturer:
- OSRAM Opto Semiconductors
View all LEDs
Available for back order.
Price Each (In a Pack of 5)
MYR7.004
units | Per Unit | Per Pack* |
5 - 45 | MYR7.004 | MYR35.02 |
50 - 145 | MYR5.904 | MYR29.52 |
150 - 295 | MYR5.484 | MYR27.42 |
300 - 595 | MYR5.118 | MYR25.59 |
600 + | MYR4.798 | MYR23.99 |
*price indicative |
- RS Stock No.:
- 907-5696
- Mfr. Part No.:
- GW CSSRM2.PM-NPNR-A131-1
- Manufacturer:
- OSRAM Opto Semiconductors
- COO (Country of Origin):
- MY
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM OSLON Square Series LEDs - Third Generation
Note
Specifications
Attribute | Value |
LED Colours | White |
Package Type | 3030 (1212) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.8 V |
Luminous Intensity | 93 cd |
Viewing Angle | 120 ° |
Luminous Flux | 280 → 359 lm |
Lens Shape | Dome |
Forward Current | 200 → 1800mA |
Dimensions | 3 x 3 x 2.17mm |
Colour Temperature | 6500K |
Series | OSLON Square |