- RS Stock No.:
- 906-3530
- Mfr. Part No.:
- SM1206GC-IL
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 906-3530
- Mfr. Part No.:
- SM1206GC-IL
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar 1206 Package SMT LEDs
Bivar surface mount 1206 package LEDs can be used in almost any lighting or indication application. The water clear inner lens provides a narrow viewing angle and high luminous intensity making it suitable for small scale applications such as display, backlighting, and general indication. Low power consumption and excellent long life reliability are suitable for battery powered equipment. A wide variety of wavelength and intensity combinations are available to meet any illumination need.
Visible Light LEDs, Bivar
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 3216 (1206) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 40 mcd |
Number of Pins | 2 |
Viewing Angle | 30 ° |
Lens Shape | Round |
Dominant Wavelength | 570 nm |
Lens Colour | Clear |
Dimensions | 3.2 x 1.6 x 1.4mm |
Forward Current | 20mA |