- RS Stock No.:
- 904-7389
- Mfr. Part No.:
- MLCAWT-A1-0000-000XE3
- Manufacturer:
- Cree
Discontinued product
- RS Stock No.:
- 904-7389
- Mfr. Part No.:
- MLCAWT-A1-0000-000XE3
- Manufacturer:
- Cree
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp ML-C Series LEDs
The versatile XLamp ML-C LED, from Cree, is a high performance mid-power LED. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning, the XLamp ML-C LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, fluorescent retrofits and retail-display lighting.
Features of the XLamp ML-C LEDs:
Mid-power 0.3W LEDs
White or royal blue
Wide viewing angle: 120°
ANSI compatible sub-bins
Uniform chromaticity
Electrically neutral thermal path
3.5 x 3.15 x 1.2mm SMD package
Mid-power 0.3W LEDs
White or royal blue
Wide viewing angle: 120°
ANSI compatible sub-bins
Uniform chromaticity
Electrically neutral thermal path
3.5 x 3.15 x 1.2mm SMD package
Cree - White LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Radiant Flux | 300mW |
Number of Pins | 4 |
Luminous Flux | 26.8 lm |
Lens Shape | Square |
Colour Temperature | 5000K |
Series | XLamp ML-C |