- RS Stock No.:
- 901-0961
- Mfr. Part No.:
- 151054YS04500
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 901-0961
- Mfr. Part No.:
- 151054YS04500
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WL-TMRW THT Round LEDs - 5 mm
WL-TMRW THT series 5mm through-hole round LEDs with water-clear encapsulation. These LEDs feature very high luminous efficacy and high reliability with a long operating life. They have standard 2.54mm (0.1in) pitch leads which incorporate PCB stand-offs to facilitate easier installation and assembly. These LEDs produce no UV or IR radiation and are suitable for a wide variety of applications where through-hole devices are required.
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.1 V |
Luminous Intensity | 650 → 1500 mcd |
Number of Pins | 2 |
Viewing Angle | 45 ° |
Lens Shape | Round |
Dominant Wavelength | 590 nm |
Forward Current | 30mA |
Lens Finish | Clear |
Lens Colour | Clear |
Dimensions | 5 (Dia.) x 8.6mm |
Series | WL-TMRW |