- RS Stock No.:
- 891-4651
- Mfr. Part No.:
- CMD67-21URC/TR8
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 891-4651
- Mfr. Part No.:
- CMD67-21URC/TR8
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
CMD67-21 Series SMT LEDs
VCC CMD67-21 Series SMT LEDs offer exceptional reliability and consistent high brightness in a compact package that enables high density placement.
Convection and vapour-phase reflow compatible
Designed to permit easy post-reflow solder joint inspection
Designed to permit easy post-reflow solder joint inspection
Visible Light LEDs, VCC
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | PLCC 2 |
Forward Voltage | 1.7 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Dominant Wavelength | 660 nm |
Lens Colour | Red |