VCC CMD15-21VGC/TR8, 570 nm Green LED, 3216 (1206) Rectangle

  • RS Stock No. 891-4641
  • Mfr. Part No. CMD15-21VGC/TR8
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

CMD15-21 & 22 Series SMT LEDs

The CMD15-21 and CMD22 series SMT LEDs from VCC. Offers convection and vapor-phase reflow compatible, consistent high brightness, integral lensing for narrow angle light dispersion, designed to permit easy post-reflow solder joint inspection. Various LED colours available.

Visible Light LEDs, VCC

Specifications
Attribute Value
LED Colours Green
Package Type 3216 (1206)
Forward Voltage 2.1 V
Lens Shape Rectangle
Dominant Wavelength 570 nm
Lens Colour Clear
Temporarily out of stock - back order for despatch 16/04/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 100)
MYR 1.01
units
Per unit
Per Pack*
100 +
MYR1.01
MYR101.00
*price indicative
Related Products
A range of high intensity light output SMT ...
Description:
A range of high intensity light output SMT LEDs from VCC. These compact high performance LEDs are ideal for backlighting or light pipe applications and can be used as replacements for older through-hole LED products. • Compact SMT packages for ...
The LxxS5025K series, from Ledtech, are bi-colour, bi-polar ...
Description:
The LxxS5025K series, from Ledtech, are bi-colour, bi-polar rectangular LED lamps. They are through hole LEDs in a 2 x 5mm package. The LxxS5025K LEDs feature low current requirements with a high light output. These reliable and rugged LEDs are ...
The rectangular series of LEDs, from Kingbright, are ...
Description:
The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular ...
Square and Rectangular shaped diffuse bodied through-hole LEDs ...
Description:
Square and Rectangular shaped diffuse bodied through-hole LEDs from Panasonic. Flat end allows for smooth flush mountingWide viewing angle: 180° at 50% intensityStandard 2.54mm (0.1in) PCB pin mounting pitch.