- RS Stock No.:
- 890-7671
- Mfr. Part No.:
- 591-3001-002F
- Manufacturer:
- Dialight
Temporarily out of stock - back order for despatch 15/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
MYR11.134
Units | Per Unit | Per Pack* |
10 + | MYR11.134 | MYR111.34 |
*price indicative |
- RS Stock No.:
- 890-7671
- Mfr. Part No.:
- 591-3001-002F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dialight 591-3x0x-0 Series Prism® CBI® Circuit Board Indicators
The 591-3x0x-0 series, from Dialight, is a CBI® circuit board indicator from their Prism® family. It consists of a 3mm surface mount (SMD) LED within a black plastic housing. The LED has a round, dome-shaped lens and is available in a range of bi-colour and tri-colour options. The 591-3x0x-0 indicator's black housing provides a high contrast ratio between itself and the LED light. The LED is positioned at a right angle, making it ideal for PDB indicator applications.
Features of the 591-3x0x-0 PCB LED indicator:
Prism® series
3mm SMD LED
Black plastic housing
Right angle
Bi-colour and tri-colour
Prism® series
3mm SMD LED
Black plastic housing
Right angle
Bi-colour and tri-colour
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB LED Indicators, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Green, Red |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 6.5 mcd, 8 mcd |
Number of Pins | 4 |
Lens Shape | Round |
Dominant Wavelength | 576 / 634 nm |
Series | 591 |
Lens Colour | Clear |
Forward Current | 30mA |
Lens Finish | Clear |
Dimensions | 4.32 x 8.76 x 5.03mm |