- RS Stock No.:
- 890-2115
- Mfr. Part No.:
- 597-6901-607F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-2115
- Mfr. Part No.:
- 597-6901-607F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dialight 597 Series Mirco LED® CBI® Circuit Board Indicators
Dialight's 597 series are CBI® circuit board indicators from the Micro LED® family. The 597 series devices consist of a surface mount (SMD) LED within a plastic housing. Available in a range of colours, the LED has a flat diffused lens.
Features of the 597 PCB LED indicators:
SMD LEDs
Micro LED® series
Various package sizes available
SMD LEDs
Micro LED® series
Various package sizes available
PCB LED Indicators, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3216 (1206) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3 V |
Luminous Intensity | 3.15 mcd |
Number of Pins | 2 |
Viewing Angle | 70 ° |
Lens Shape | Round |
Dimensions | 3.2 x 1.6 x 1.1mm |
Forward Current | 20mA |
Lens Colour | Clear |
Lens Finish | Clear |