- RS Stock No.:
- 888-6764
- Mfr. Part No.:
- SSL-LX2573YD
- Manufacturer:
- Lumex
Discontinued product
- RS Stock No.:
- 888-6764
- Mfr. Part No.:
- SSL-LX2573YD
- Manufacturer:
- Lumex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SSL-LX2573 Series 2x5mm Rectangular - QuasarBrite™
The Lumex QuasarBrite™ range of LEDs have been designed to offer a high level of brightness with a wide variety of choices to suit many possible applications. They are also extremely efficient with no loss in performance using less power than most similar LEDs.
Potential Applications:
Board or panel indication or illumination
Backlighting of overlays and graphics
Annunciator and control panels
Keyboards and switches
Telecom switches and central station equipment
Signs, warming lights, displays
Potential Applications:
Board or panel indication or illumination
Backlighting of overlays and graphics
Annunciator and control panels
Keyboards and switches
Telecom switches and central station equipment
Signs, warming lights, displays
State-of-the-art high brightness LED chip technology
Choice of LED colours and lens finishes
Lead frame/lens casting reliability
Easy to solder leads, tin finish
Blinking LEDs
With internal resistor for 5V and 12V operation
Choice of LED colours and lens finishes
Lead frame/lens casting reliability
Easy to solder leads, tin finish
Blinking LEDs
With internal resistor for 5V and 12V operation
Visible Light LEDs, Lumex
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | Rectangular |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 10 mcd |
Number of Pins | 2 |
Viewing Angle | 110 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 585 nm |
Lens Finish | Diffused |
Lens Colour | Yellow |
Forward Current | 150mA |
Series | QuasarBrite |
Dimensions | 5 x 2 x 8mm |