Lumex2.6 V Yellow LED 3mm Through Hole, SSI-LXH312YD-150
- RS Stock No.:
- 888-6528
- Mfr. Part No.:
- SSI-LXH312YD-150
- Manufacturer:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-6528
- Mfr. Part No.:
- SSI-LXH312YD-150
- Manufacturer:
- Lumex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| LED Colours | Yellow | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 30 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 585 nm | |
| Forward Current | 150mA | |
| Lens Colour | Yellow | |
| Lens Finish | Diffused | |
| Dimensions | 13 x 5 (Dia.)mm | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
LED Colours Yellow | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 30 mcd | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 585 nm | ||
Forward Current 150mA | ||
Lens Colour Yellow | ||
Lens Finish Diffused | ||
Dimensions 13 x 5 (Dia.)mm | ||
- COO (Country of Origin):
- TW
LED Panel Indicators, Lumex
Related links
- Kingbright2 V Yellow LED 3mm Through Hole, L-934SYC
- Vishay2.9 V Yellow LED 3mm Through Hole, TLLY4400
- Vishay2.9 V Yellow LED 3mm Through Hole, TLLY4401
- Vishay3 V Yellow LED 3mm Through Hole, TLHY4605
- Vishay3 V Yellow LED 3mm Through Hole, TLHY4401
- Vishay3 V Yellow LED 3mm Through Hole, TLHY4405
- Vishay3 V Yellow LED 3mm Through Hole, TLHY4400
- Ledtech2.1 V Yellow LED 3mm Through Hole, L03R3000G1EP4
