- RS Stock No.:
- 876-8830
- Mfr. Part No.:
- LT H9GP-JZKZ-26
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 876-8830
- Mfr. Part No.:
- LT H9GP-JZKZ-26
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM OSLON Black Series LEDs - Single Colour
Small and very robust the OSLON Black Series of LEDs, from OSRAM Opto Semiconductors, provides high optical performance, reliability and excellent thermal stability. The high power OSLON Black LED is ideal for use where there are large fluctuations in temperature and high light output is needed. These LEDs are developed especially for applications that require high luminous flux whilst consuming minimal space. The OSLON Black series are best suited to a wide variety of uses in light and illumination technology. Applications for the OSLON Black LED include: Automotive (Exterior and Interior), Industry (White goods such as Refrigerator lighting, Washing machines, etc.) Ceiling lights, Reading lamps, Decorative and entertainment lighting, Marker lights (e. g. steps and exit ways).
High brightness LED
Excellent thermal resistance (typ.6.5 K/W)
Metal lead frame for thermal stability
90° beam angle
ESD protective diode
Moulded silicone lens and non-isolated heatsink
Excellent thermal resistance (typ.6.5 K/W)
Metal lead frame for thermal stability
90° beam angle
ESD protective diode
Moulded silicone lens and non-isolated heatsink
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.3 V |
Luminous Intensity | 33 → 52.3 cd |
Number of Pins | 2 |
Viewing Angle | 90 ° |
Luminous Flux | 61 → 112 lm |
Lens Shape | Dome |
Dominant Wavelength | 528 nm |
Forward Current | 100 → 1000mA |
Dimensions | 3.95 x 3.95 x 2.41mm |
Series | OSLON Black |