- RS Stock No.:
- 814-0951
- Mfr. Part No.:
- L130-4080003000W21
- Manufacturer:
- Lumileds
Discontinued product
- RS Stock No.:
- 814-0951
- Mfr. Part No.:
- L130-4080003000W21
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lumileds LUXEON 3030 2D Series LEDs
The LUXEON 3030 2D series, from Lumileds, are hot colour targeted LEDs in a 6V QFN package. They deliver high flux from a mid-power LED. The LUXEON 3030 2D LEDs come in the industry standard 3030 surface mount (SMT) package, making them an ideal drop-in replacement for existing 3030 footprint packages. The LUXEON 3030 2D LEDs are in a variety of ANSI CCTs. Hot colour targeting ensures that the LUXEON 3030 2D LEDs are within colour target at 85°C application conditions. Suitable applications for the LUXEON 3030 2D LEDs include; downlights, lamps and high bay and low bay.
Features of the LUXEON 3030 2D:
- Industry standard 3030 package
- Drop-in replacement for existing 3030 LEDs
- Reduced LED count
- Enables 3, 4, 5-step MacAdam Ellipse kits
- Industry standard 3030 package
- Drop-in replacement for existing 3030 LEDs
- Reduced LED count
- Enables 3, 4, 5-step MacAdam Ellipse kits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3030 (1212) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 6.6 V |
Number of Pins | 2 |
Luminous Flux | 95 lm |
Lens Shape | Round |
Series | LUXEON 3030 |
Dimensions | 3 x 3 x 0.52mm |
Colour Temperature | 4000K |