- RS Stock No.:
- 814-0768
- Mfr. Part No.:
- LMZ7-SW40
- Manufacturer:
- Lumileds
Discontinued product
- RS Stock No.:
- 814-0768
- Mfr. Part No.:
- LMZ7-SW40
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lumileds LUXEON MZ Series LEDs
The LUXEON MZ series of LEDs, from Lumileds, offer a combination of brightness, uniformity and luminance enabling precision light control. As illumination grade LEDs, the LUXEON MZ series are designed to enable indoor, outdoor and industrial applications with all of the features of LUXEON M series. The smaller apparent source size of the LUXEON MZ allows for a tighter beam control and higher punch with an exceptional lm/W performance. The LUXEON MZ LEDs deliver high efficacy and high flux density from a uniform source with tight correlated color temperature control. With its common footprint, the LUXEON MZ offers increased flexibility when used in combination with LUXEON M. The LUXEON MZ is suitable for applications such as downlights, high bay, low bay, lamps, outdoor and spotlights.
Common Footprint
Industry leading 11.2V package
Exceptional luminance
Small source size
Exceeds ENERGY STAR® lumen maintenance requirements.
Highest lumen density for ideal optical control in a 600 to 1,000 lumen package
Industry leading 11.2V package
Exceptional luminance
Small source size
Exceeds ENERGY STAR® lumen maintenance requirements.
Highest lumen density for ideal optical control in a 600 to 1,000 lumen package
Visible Light LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 4 |
Forward Voltage | 11.7 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 918 lm |
Lens Shape | Square |
Dimensions | 4.2 x 4 x 0.59mm |
Colour Temperature | 3985K |
Series | LUXEON MZ |