- RS Stock No.:
- 810-7222
- Mfr. Part No.:
- C566C-RFN-CT0W0BB1
- Manufacturer:
- Cree
Temporarily out of stock - back order for despatch 24/07/2024, delivery within 4 working days from despatch date
Added
Price 1 Pack of 50
MYR33.95
Pack(s) | Per Pack | Per Unit* |
1 - 1 | MYR33.95 | MYR0.679 |
2 - 4 | MYR33.25 | MYR0.665 |
5 - 9 | MYR32.55 | MYR0.651 |
10 - 19 | MYR31.90 | MYR0.638 |
20 + | MYR31.25 | MYR0.625 |
*price indicative |
- RS Stock No.:
- 810-7222
- Mfr. Part No.:
- C566C-RFN-CT0W0BB1
- Manufacturer:
- Cree
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree Screen Master 5mm Oval
The Screen Master 5mm oval LEDs, from Cree, are designed specifically for use in variable-message signs and passenger-information signs. These light emitting diodes (LEDs) are suitable for outdoor applications where a wide field-of-view (FOV) is required. The Screen Master 5mm oval LEDs offer a wide viewing angle and readability in sunlight alongside an anti-UV material within the resin which reduces the effects of long term exposure to direct sunlight. The LED lamps have been manufactured using an advanced optical-grade epoxy which provides high temperature and moisture resistance, making them ideal for outdoor sign and signal applications.
Electronic signs and signals (ESS)
Full colour video screen
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Full colour video screen
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Cree - Single Colour LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Luminous Intensity | 4.2 cd |
Number of Pins | 2 |
Viewing Angle | 70 x 35 ° |
Lens Shape | Oval |
Dominant Wavelength | 624 nm |
Lens Colour | Red |