- RS Stock No.:
- 791-9768
- Mfr. Part No.:
- L1T2-2780300000000
- Manufacturer:
- Lumileds
Discontinued product
- RS Stock No.:
- 791-9768
- Mfr. Part No.:
- L1T2-2780300000000
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lumileds LUXEON TX Series LEDs
The LUXEON TX lighting class LED, from Lumileds, is a drop-in upgrade for the LUXEON T LED providing higher luminous flux and excellent efficacy to enable tight beam control in high light output and directional applications.
Hot testing and binning of LUXEON TX LEDs at real world operating conditions (700mA with Tj: 85°C) ensures in-application performance and Freedom from Binning allows LUXEON TX LEDs to deliver excellent colour consistency. This makes it possible to optimise for low system cost or for the very highest efficacy.
The reliable LUXEON TX LED is ideal for applications including: MR16 and PAR retro-fit lamps, down lights, high bay and low bay lighting, street lighting and architectural lighting.
Hot testing and binning of LUXEON TX LEDs at real world operating conditions (700mA with Tj: 85°C) ensures in-application performance and Freedom from Binning allows LUXEON TX LEDs to deliver excellent colour consistency. This makes it possible to optimise for low system cost or for the very highest efficacy.
The reliable LUXEON TX LED is ideal for applications including: MR16 and PAR retro-fit lamps, down lights, high bay and low bay lighting, street lighting and architectural lighting.
High efficacy and light output from a compact SMT 3737 package LED
Low typical forward voltage: 2.8V (at 700mA)
Low thermal resistance: 3K/W
Hot tested Tj: 85°C
LED Viewing angle: 120°
Low typical forward voltage: 2.8V (at 700mA)
Low thermal resistance: 3K/W
Hot tested Tj: 85°C
LED Viewing angle: 120°
Visible Light LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3737 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.86 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 289 lm @ 1000 mA |
Lens Shape | Dome |
Colour Temperature | 2700K |
Dimensions | 3.7 x 3.7mm |
Lens Colour | Clear |
Series | LUXEON TX |