- RS Stock No.:
- 734-4742
- Mfr. Part No.:
- LW520AS rank: B+C
- Manufacturer:
- Seoul Semiconductor
Discontinued product
- RS Stock No.:
- 734-4742
- Mfr. Part No.:
- LW520AS rank: B+C
- Manufacturer:
- Seoul Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Seoul Semiconductor 5mm Round Through Hole LEDs
Visible Light LEDs, Seoul Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 14 cd |
Number of Pins | 2 |
Viewing Angle | 22 ° |
Luminous Flux | 3.5 lm |
Lens Shape | Round |
Lens Colour | Clear |
Colour Temperature | 5600 → 9000K |
Dimensions | 5 x 8.5mm |