Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LEDs - Light Emitting Diodes
LEDs
Stanley Electric2.8 V Green & Yellow LED 3020 (1208) SMD, AYPG1211F
RS Stock No.:
726-9265
Mfr. Part No.:
AYPG1211F
Manufacturer:
Stanley Electric
This image is representative of the product range
View all LEDs
Discontinued product
RS Stock No.:
726-9265
Mfr. Part No.:
AYPG1211F
Manufacturer:
Stanley Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
1211F Series Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Stanley Electric 1211F Series 1208 Package LEDs
The 1211F series, from Stanley Electric, are bi-colour LEDs. They are in side view surface mount (SMT) packages with a milky white resin.
Features of the 1211F series LEDs:
Bi-colour
Right angle package
Milky white resin lens
Operating temperature: -40°C to +85°C
Dimensions: 3.0 x 2.0mm
Visible Light LEDs, Stanley Electric
Attribute
Value
LED Colours
Green, Yellow
Package Type
3020 (1208)
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.8 V
Luminous Intensity
3 mcd, 5.2 mcd
Number of Pins
3
Viewing Angle
150/140 °
Lens Shape
Rectangle
Dominant Wavelength
567 / 590 nm
Dimensions
3 x 1mm