- RS Stock No.:
- 700-2069
- Mfr. Part No.:
- FA1111C-TR
- Manufacturer:
- Stanley Electric
Discontinued product
- RS Stock No.:
- 700-2069
- Mfr. Part No.:
- FA1111C-TR
- Manufacturer:
- Stanley Electric
Technical data sheets
Legislation and Compliance
Product Details
Stanley Electric 1111C Series 1608 Package LEDs
The 1111C series of LEDs, from Stanley Electric, are rectangular with a flat top. They are in the standard 1608 package with a milky white resin. Ideal applications for the 1111C series include; communication machines and electrical household appliances.
Dimensions 1.6 x 0.8 x 0.7 mm
White resin
White resin
Visible Light LEDs, Stanley Electric
Specifications
Attribute | Value |
---|---|
LED Colours | Orange |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 1.9 V |
Luminous Intensity | 65 mcd |
Number of Pins | 2 |
Viewing Angle | 140 (Horizontal) °, 150 (Vertical) ° |
Lens Shape | Rectangle |
Dominant Wavelength | 605 nm |
Lens Colour | Clear |
Dimensions | 1.6 x 0.8 x 0.7mm |