- RS Stock No.:
- 654-5329
- Mfr. Part No.:
- LB E63C-T2V2-35
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 654-5329
- Mfr. Part No.:
- LB E63C-T2V2-35
- Manufacturer:
- ams OSRAM
Legislation and Compliance
Product Details
OSRAM Power TOPLED Dome Lens Series LEDs
The Power TOPLED with lens series of LEDs, from Osram Opto Semiconductors, features focused radiation in a compact SMT package. Providing high brightness in the beam direction, the Power TOPLED with lens LED is suitable for applications including: traffic lights, backlighting (for switches, keys and displays), micro incandescent lamp replacement, indoor displays, signal and symbol illumination, automotive lighting or marker lights.
SMT white PLCC-4 package with a dome lens
Focused viewing angle
Focused viewing angle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.4 V |
Number of Pins | 4 |
Viewing Angle | 20 ° |
Luminous Flux | 0.43 lm |
Lens Shape | Round |
Dominant Wavelength | 469 nm |
Lens Colour | Clear |
Series | Power TOPLED Lens |
Dimensions | 3.4 x 3mm |