Kingbright3.2 V Blue LED 3216 (1206) SMD, KP-3216PBC-A
- RS Stock No.:
- 466-3885
- Mfr. Part No.:
- KP-3216PBC-A
- Manufacturer:
- Kingbright
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 466-3885
- Mfr. Part No.:
- KP-3216PBC-A
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Blue | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 60 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 470 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.2 x 1.6 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Blue | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 60 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 470 nm | ||
Lens Colour Clear | ||
Dimensions 3.2 x 1.6 x 1.1mm | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, 1.1mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. Both Rectangle and Round lens shape options are available. These top-emitting LEDs have low power consumption and a wide viewing angle. They are ideal for backlight and indicator applications, available in various different colours.
Height: 1.1 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright4 V Blue LED 3216 (1206) SMD, KP-3216QBC-D
- Kingbright2.5 V Yellow LED 3216 (1206) SMD, KP-3216SYCK
- Kingbright2.5 V Orange LED 3216 (1206) SMD, KP-3216SECK
- Kingbright1.9 V Red LED 3216 (1206) SMD, KP-3216SURC
- Kingbright3.3 V Blue LED 3216 (1206) SMD, KPTD-3216QBC-D
- Kingbright4 V Blue LED 3216 (1206) SMD, KPTR-3216VBC-D
- Kingbright4 V Blue LED 3216 (1206) SMD, KPT-3216QBC-D
- Kingbright4 V Blue LED 3216 (1206) SMD, KPTL-3216QBC-D
