Nichia4 V Green LED Rectangular Through Hole, NSPGF50S
- RS Stock No.:
- 454-4677
- Mfr. Part No.:
- NSPGF50S
- Manufacturer:
- Nichia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 454-4677
- Mfr. Part No.:
- NSPGF50S
- Manufacturer:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | Green | |
| Package Type | Rectangular | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 780 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Lens Colour | Clear | |
| Dimensions | 4.6 x 2mm | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours Green | ||
Package Type Rectangular | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 780 mcd | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Dimensions 4.6 x 2mm | ||
Nichia F50B, F50D and F50S Series Rectangular LEDs
This family of LEDs, from Nichia, are in through-hole rectangular packages. Their rectangular lenses measure 2x4 mm. Available in a variety of single colour options, including white, these LEDs are ideal for general purpose applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Broadcom2.2 V Green LED Rectangular Through Hole, HLMP-S501
- Kingbright2.2 V Green LED Rectangular Through Hole, L-383GDT
- Kingbright2.5 V Green LED Rectangular Through Hole, L-2774GD
- Kingbright2.2 V Green LED Rectangular Through Hole, L-1553GDT
- Kingbright2.5 V Green LED Rectangular Through Hole, L-113GDT
- Kingbright2.5 V Green LED Rectangular Through Hole, L-914GDT
- Kingbright2.5 V Green LED Rectangular Through Hole, L-103GDT
- Kingbright2.5 V Green LED Rectangular Through Hole, L-153GDT
