- RS Stock No.:
- 411-4866
- Mfr. Part No.:
- VRPG3312X
- Manufacturer:
- Stanley Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 411-4866
- Mfr. Part No.:
- VRPG3312X
- Manufacturer:
- Stanley Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Stanley Electric 3312X Series Through-Hole LEDs
The 3312X series, from Stanley Electric, are 3 mm round through-hole LEDs. They are bi-colour LEDs with a milky white or surface diffused lens.
Features of the 3312X series LEDs:
3 mm package
Bi-colour LED
Operating temperature: -30°C to +85°C
3 mm package
Bi-colour LED
Operating temperature: -30°C to +85°C
Visible Light LEDs, Stanley Electric
Specifications
Attribute | Value |
---|---|
LED Colours | Green, Red |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 2 |
Forward Voltage | 2.5 V |
Number of Pins | 3 |
Viewing Angle | 59 °, 68 ° |
Lens Shape | Circular |
Dominant Wavelength | 567 / 624 nm |
Dimensions | 3.8 (Dia.) x 4.8mm |
Lens Colour | Clear |