- RS Stock No.:
- 282-8490
- Mfr. Part No.:
- HLMP-C223
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 282-8490
- Mfr. Part No.:
- HLMP-C223
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Avago HLMP-Cx23 Series LEDs
The HLMP-Cx23 series, from Avago Technologies, are super ultra-bright LEDs within a standard T-1 3/4 package. This family of LEDs offer high intensity alongside exceptional uniformity. These non-diffused LED lamps have been designed to produce their bright light output and a smooth radiation pattern. The lenses have been tinted slightly to allow the user to identify the colour of the LED easily. Available in a variety of colour options, the HLMP-Cx23 family provide constant viewability in all colours. Suitable applications for the HLMP-Cx23 LEDs include backlighting front panels, lighting switches, indoor signs and outdoor signs.
This range includes HLMP-C123, HLMP-C223, HLMP-C323, HLMP-C423, HLMP-C523 and HLMP-C623.
This range includes HLMP-C123, HLMP-C223, HLMP-C323, HLMP-C423, HLMP-C523 and HLMP-C623.
Features of the HLMP-Cx23 LED lamps:
- High intensity
- Standard T-1 3/4 (5mm) package
- Uniformity
- Viewing angle: 25°
- Binned for colour intensity
- High intensity
- Standard T-1 3/4 (5mm) package
- Uniformity
- Viewing angle: 25°
- Binned for colour intensity
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 1.9 V |
Luminous Intensity | 90.2 mcd |
Number of Pins | 2 |
Viewing Angle | 25 ° |
Lens Shape | Round |
Dominant Wavelength | 626 nm |
Lens Colour | Clear |
Dimensions | 5 x 8.71mm |