- RS Stock No.:
- 247-1909
- Mfr. Part No.:
- DLC2/6SRD
- Manufacturer:
- Kingbright
Available for back order.
Added
Price Each
MYR35.05
Units | Per Unit |
1 - 9 | MYR35.05 |
10 - 49 | MYR34.31 |
50 - 99 | MYR33.29 |
100 - 499 | MYR32.51 |
500 + | MYR26.74 |
- RS Stock No.:
- 247-1909
- Mfr. Part No.:
- DLC2/6SRD
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
Product Details
Kingbright Through Hole Round LED Series - 20mm
This family of LEDs, from Kingbright, are 20mm through hole LEDs. These large lamps are available in a variety of colours with a diffused lens type.
Features of the 20mm LEDs:
- 20mm diameter through-hole package
- High luminous intensity
- Low power consumption
- High reliability
- Wide viewing angle: 120°
- Strong on/off contrast
- Versatile mounting for PCB or sockets
- 20mm diameter through-hole package
- High luminous intensity
- Low power consumption
- High reliability
- Wide viewing angle: 120°
- Strong on/off contrast
- Versatile mounting for PCB or sockets
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 20 mm |
Mounting Type | Through Hole |
Number of LEDs | 6 |
Forward Voltage | 6 → 8 V |
Luminous Intensity | 380 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Round |
Dominant Wavelength | 660 nm |
Dimensions | 20 x 13.5mm |
Series | BIG LAMP |
Lens Colour | Red |