- RS Stock No.:
- 247-1785
- Mfr. Part No.:
- L-793SGC
- Manufacturer:
- Kingbright
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 247-1785
- Mfr. Part No.:
- L-793SGC
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Through Hole Round LED Series - 8mm
The 8mm family of LEDs, from Kingbright, are in 8mm round through-hole packages with a domed top. These large LED lamps offer low power consumption. They are also reliable and rugged with a long lifetime.
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 8 mm |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 300 mcd |
Number of Pins | 2 |
Viewing Angle | 40 ° |
Lens Shape | Round |
Dominant Wavelength | 565 nm |
Lens Colour | Clear |
Dimensions | 8mm |