- RS Stock No.:
- 238-1463
- Mfr. Part No.:
- GH CSHPM1.24-4T2U-1-0-350-R33
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 238-1463
- Mfr. Part No.:
- GH CSHPM1.24-4T2U-1-0-350-R33
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
Product Details
The OSRAM Opto Semiconductors OSLON® SSL 150 New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance, perfectly addressing applications demanding for high efficiency and long lifetime requirement. It can be used in various applications such as architecture, horticulture lighting.
Package SMT ceramic package with silicone lens
Typical radiation 150°
ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Radiant Flux typical 485 mW
Radiant Efficiency typical 66 %
Photosynthetic Photon Flux typical 2.64 μmol/s
Typical radiation 150°
ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Radiant Flux typical 485 mW
Radiant Efficiency typical 66 %
Photosynthetic Photon Flux typical 2.64 μmol/s
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Mounting Type | Surface Mount |
Number of LEDs | 1 |