- RS Stock No.:
- 178-5416
- Mfr. Part No.:
- XMLBWT-02-0000-0000T5051
- Manufacturer:
- Cree LED
Temporarily out of stock - back order for despatch 02/07/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 250)
MYR13.926
Units | Per Unit | Per Reel* |
250 - 1000 | MYR13.926 | MYR3,481.50 |
1250 + | MYR13.466 | MYR3,366.50 |
*price indicative |
- RS Stock No.:
- 178-5416
- Mfr. Part No.:
- XMLBWT-02-0000-0000T5051
- Manufacturer:
- Cree LED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp XM-L2 Series LEDs
The high performance XLamp XM-L2 LED builds on the original XM-L series of LEDs. Utilising Crees SC3 Silicon Carbide technology platform, the single-die XM-L2 LED provides very high efficacy and lumen output at high drive currents (up to 3A). Sharing the same 5 x 5mm footprint, XM-L2 LEDs are compatible with existing XM-L LEDs; they can easily be designed into existing XM-L LED projects to increase lumen output without the necessity of changing LED drivers or secondary optics. Or can be used to decrease the number of LEDs used in a design to lower costs without reducing light output or quality.
Designed for functions requiring very high lumen output, the XM-L2 LEDs very high drive current and efficacy make them ideal for use in applications such as: LED light bulbs, indoor lighting, high-bay lighting and outdoor lighting.
Designed for functions requiring very high lumen output, the XM-L2 LEDs very high drive current and efficacy make them ideal for use in applications such as: LED light bulbs, indoor lighting, high-bay lighting and outdoor lighting.
LED footprint: 5x5mm (compatible with XM-L LED)
ANSI‑compatible chromaticity bins
Binned and tested at 85°C
Maximum drive current: 3000 mA
Low thermal resistance: 2.5 °C/W
Wide viewing angle: 125°
Electrically neutral thermal path
ANSI‑compatible chromaticity bins
Binned and tested at 85°C
Maximum drive current: 3000 mA
Low thermal resistance: 2.5 °C/W
Wide viewing angle: 125°
Electrically neutral thermal path
Where are they used?
XM-L2 single-die LEDs are the perfect choice for any application that requires both high lumen output and reliability. This includes:
• Directional lighting
• High Bay
• Low Bay
• Street lighting
• Car Parks
• Portable Devices
• Solar-powered lighting
XM-L2 single-die LEDs are the perfect choice for any application that requires both high lumen output and reliability. This includes:
• Directional lighting
• High Bay
• Low Bay
• Street lighting
• Car Parks
• Portable Devices
• Solar-powered lighting
SC³ Technology
Cree SC³ technology is advanced silicon carbide technology. SC³ LED chips feature technology-leading architecture and phosphor. It offers a higher lumen output with higher efficiency.
Cree SC³ technology is advanced silicon carbide technology. SC³ LED chips feature technology-leading architecture and phosphor. It offers a higher lumen output with higher efficiency.
The Cree LED XM-L2 LEDs are high-performance white LEDs which follow on from the previous Cree XM-L series. The XM-L2 LEDs feature the same 5 x 5mm footprint as the XM-L range, but instead offer a 20% higher lumen output. So it is really straight forward to upgrade your existing designs. You could even use the XM-L2 LEDs to decrease the number of LEDs used in a design to lower costs without reducing light output or quality.
Available in white, 70-CRI white,
80-CRI white, 85-CRI white and
90-CRI white
ANSI-compatible chromaticity bins
Binned at 85 °C
Maximum drive current: 3000 mA
Low thermal resistance: 2.5 °C/W
Wide viewing angle: 125°
Unlimited floor life at
≤ 30 ºC/85% RH
Reflow solder able - JEDEC
J‑STD‑020C
Electrically neutral thermal path
RoHS and REACh compliant
UL® recognized component
(E349212)
80-CRI white, 85-CRI white and
90-CRI white
ANSI-compatible chromaticity bins
Binned at 85 °C
Maximum drive current: 3000 mA
Low thermal resistance: 2.5 °C/W
Wide viewing angle: 125°
Unlimited floor life at
≤ 30 ºC/85% RH
Reflow solder able - JEDEC
J‑STD‑020C
Electrically neutral thermal path
RoHS and REACh compliant
UL® recognized component
(E349212)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Cree - White LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 5050 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.3 V |
Radiant Flux | 13000mW |
Number of Pins | 2 |
Viewing Angle | 125 ° |
Lens Shape | Dome |
Dimensions | 5 x 5 x 3.02mm |
Lens Colour | Clear |
Series | XLamp XM-L2 |