- RS Stock No.:
- 178-2943
- Mfr. Part No.:
- ASMT-MT00-00001
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 178-2943
- Mfr. Part No.:
- ASMT-MT00-00001
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Avago ASMT-Mx00 Series LEDs
The ASMT-Mx00 series, from Avago Technologies, are Moonstone™ 1W/3W power LED light sources. These high performance and energy efficient LEDs can tolerate high thermal and high driving currents. The ASMT-Mx00 devices have efficient heat transfer properties from the package to the motherboard. Their low profile package is ideal for applications when the height is restricted. Suitable applications for the ASMT-Mx00 include; portable applications, reading light, architecture, garden lighting and decorative lighting.
Available in a variety of colours
Energy efficient
Suitable for reflow soldering process
High current operation
Long operation life
Wide viewing angle
Silicone encapsulation
Energy efficient
Suitable for reflow soldering process
High current operation
Long operation life
Wide viewing angle
Silicone encapsulation
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | RGB |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Forward Voltage | 2.1 V, 3.2 V |
Radiant Flux | 3000mW |
Number of Pins | 6 |
Viewing Angle | 120 ° |
Luminous Flux | 13 lm, 40 lm, 85 lm |
Lens Shape | Round |
Dominant Wavelength | 460 / 525 / 625 nm |
Series | Moonstone |
Lens Colour | Clear |
Dimensions | 8.5 x 8.5 x 3.3mm |