- RS Stock No.:
- 175-1962
- Mfr. Part No.:
- GW JTLMS1.EM-GVH2-XX55-1
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 175-1962
- Mfr. Part No.:
- GW JTLMS1.EM-GVH2-XX55-1
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DURIS® E 2835 combines good efficacy and a wide beam angle into a compact format (2.8 mm x 3.5 mm). This is key to homogeneous illumination applications where the DURIS® E 2835 never fails to impress with its performance on system level.
Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 2200 K - 6500 K (white)
CRI: min. 80 ( typ. 85 )
Luminous Flux: typ. 27 lm @ 5000 K
Luminous efficacy: typ. 150 lm/W @ 5000 K
Applications
Indoor General Lighting
Linear lights
Retrofits and fixtures
Task lights
Viewing angle at 50 % IV: 120°
colour: 2200 K - 6500 K (white)
CRI: min. 80 ( typ. 85 )
Luminous Flux: typ. 27 lm @ 5000 K
Luminous efficacy: typ. 150 lm/W @ 5000 K
Applications
Indoor General Lighting
Linear lights
Retrofits and fixtures
Task lights
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.3 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 31.5 lm |
Lens Shape | Rectangle |
Lens Finish | Diffused |
Lens Colour | Yellow |
Forward Current | 10 → 150mA |
Colour Temperature | 4000K |
Series | DURIS E2835 |
Dimensions | 3.2 x 2.8 x 0.65mm |