- RS Stock No.:
- 175-1854
- Mfr. Part No.:
- GW CSSRM2.PM-M9N1-A737-1
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 175-1854
- Mfr. Part No.:
- GW CSSRM2.PM-M9N1-A737-1
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Third generation of OSLON Square with improved radiation pattern and enhanced performance. Most compact high-power LED with well known superior robustness, high reliability, long lifetime and low thermal resistance.
Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 120°
Color: 3000 K - 6500 K (white)
CRI: min. 70 ( typ. 72 )
Luminous Flux: typ. 323 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 165 lm/W @ 5000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications:
Industrial lighting
Outdoor lighting
Street and tunnel lighting
Viewing angle at 50 % IV: 120°
Color: 3000 K - 6500 K (white)
CRI: min. 70 ( typ. 72 )
Luminous Flux: typ. 323 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 165 lm/W @ 5000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications:
Industrial lighting
Outdoor lighting
Street and tunnel lighting
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Number of Pins | 3 |
Viewing Angle | 120 ° |
Luminous Flux | 290 lm |
Lens Shape | Square |
Forward Current | 1800mA |
Series | OSLON Square |
Dimensions | 3 x 2.09 x 3mm |