- RS Stock No.:
- 174-9815
- Mfr. Part No.:
- SMTL6-RGB
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 174-9815
- Mfr. Part No.:
- SMTL6-RGB
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED, SMD, PLCC6, Red (620nm, 600mcd) / Green (520nm, 800mcd) / Blue (465nm, 350mcd), Water Clear Lens, 140 Deg Viewing Angle.
Industry Standard PLCC6 Package
Tri-Color LED: Red, Green, and Blue. 3 Chips in One Low Profile Package.
Water Clear Lens
Wide Viewing Angle for Uniform Output
Tri-Color LED: Red, Green, and Blue. 3 Chips in One Low Profile Package.
Water Clear Lens
Wide Viewing Angle for Uniform Output
Specifications
Attribute | Value |
---|---|
LED Colours | RGB |
Package Type | PLCC 6 |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Forward Voltage | 2.4 V, 3.6 V |
Luminous Intensity | 500 mcd, 700 mcd, 900 mcd |
Number of Pins | 6 |
Viewing Angle | 140 ° |
Lens Shape | Round |
Dominant Wavelength | 477 nm, 532 nm, 632 nm |
Forward Current | 30mA |
Lens Colour | Clear |
Lens Finish | Clear |
Dimensions | 5 x 5 x 1.5mm |