- RS Stock No.:
- 170-9820
- Mfr. Part No.:
- L130-5070002011001
- Manufacturer:
- Lumileds
Discontinued product
- RS Stock No.:
- 170-9820
- Mfr. Part No.:
- L130-5070002011001
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
Product Details
Lumileds LUXEON 3030 HV Series LEDs
The Lumileds LUXEON 3030 HV LEDs are mid-power LEDs with a high flux output. They are available in 24 V or 48 V, the LUXEON 3030 HV LEDs are designed for use with more efficient and cost effective drivers.
Suitable applications include downlights, lamps and spotlights.
Suitable applications include downlights, lamps and spotlights.
Visible Light LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3020 (1208) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.35 V |
Number of Pins | 2 |
Viewing Angle | 110 ° |
Luminous Flux | 56 lm |
Lens Shape | Rectangular |
Lens Finish | Diffused |
Dimensions | 3 x 2 x 0.52mm |
Colour Temperature | 5000K |
Series | LUXEON 3020 |
Forward Current | 240mA |