Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LEDs - Light Emitting Diodes
LEDs
Panasonic3.4 V White LED 1608 (0603) SMD, UTSS LNJ026X8BRA4
RS Stock No.:
168-3739
Mfr. Part No.:
LNJ026X8BRA4
Manufacturer:
Panasonic
This image is representative of the product range
View all LEDs
Discontinued product
RS Stock No.:
168-3739
Mfr. Part No.:
LNJ026X8BRA4
Manufacturer:
Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Specifications
LNJ026X8BRA4 Hight Bright Surface Mounting Chip LED Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Panasonic UTSS Type LEDs
Panasonic's UTSS type LEDs are surface mount (SMT) Chip LEDs. The UTSS LEDs are available in a variety of colours.
Package size: 1.6x0.8x0.35mm
Visible Light LEDs, Panasonic
Attribute
Value
LED Colours
White
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.4 V
Luminous Intensity
150 mcd
Number of Pins
2
Lens Shape
Rectangle
Series
UTSS
Dimensions
1.6 x 0.8mm