- RS Stock No.:
- 165-2896
- Mfr. Part No.:
- VLMR51Z1AA-GS08
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 165-2896
- Mfr. Part No.:
- VLMR51Z1AA-GS08
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay VLMx51 Series LEDs
Small package outline (3.5 x 3.5 x 1.2 mm)
PLCC2 plus is an ideal choice for backlighting, signage, exterior and interior automotive lighting as well as decorative lighting
PLCC2 plus is an ideal choice for backlighting, signage, exterior and interior automotive lighting as well as decorative lighting
Visible Light LEDs, Vishay
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | PLCC 2 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 1.9 → 2.65 V |
Luminous Intensity | 4.5 → 9 cd |
Number of Pins | 2 |
Viewing Angle | ±60 ° |
Luminous Flux | 20 lm |
Lens Shape | Round |
Dominant Wavelength | 625 nm |
Dimensions | 3.5 x 3.5 x 1.15mm |