- RS Stock No.:
- 162-9928
- Mfr. Part No.:
- XHP50A-01-0000-0D0BJ20E2
- Manufacturer:
- Cree LED
Discontinued product
- RS Stock No.:
- 162-9928
- Mfr. Part No.:
- XHP50A-01-0000-0D0BJ20E2
- Manufacturer:
- Cree LED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp XHP50 Series LEDs
The XLamp XHP50 series from Cree Inc are extreme high power white LEDs. Utilising their SC5 Technology™ platform which doubles the light output to enable a reduction in system costs.
The XLamp XHP50 LEDs offer a high lumen density from a compact package of just 5 x 5 mm with a domed lens. When ran at 3000 mA (max drive current) the XLamp XHP50 LED produces twice the amount of light output to Cree's XM-L2 LEDs, keeping similar lumens per watt.
The XLamp XHP50 LEDs offer a high lumen density from a compact package of just 5 x 5 mm with a domed lens. When ran at 3000 mA (max drive current) the XLamp XHP50 LED produces twice the amount of light output to Cree's XM-L2 LEDs, keeping similar lumens per watt.
Features of the XLamp XHP50 LEDs
Surface mounted
Domed lens
5 x 5 x 3.58 mm
6V or 12V by PCB layout
CRI: 70, 80 or 90
Wide viewing angle: 120°
Domed lens
5 x 5 x 3.58 mm
6V or 12V by PCB layout
CRI: 70, 80 or 90
Wide viewing angle: 120°
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Cree - White LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 5050 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 12.6 V |
Radiant Flux | 19000mW |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 1192 lm |
Lens Shape | Dome |
Colour Temperature | 5700K |
Dimensions | 5 x 5 x 2.85mm |
Series | XLamp XHP50 |
Lens Finish | Clear |
Forward Current | 700mA |