- RS Stock No.:
- 162-4325
- Mfr. Part No.:
- SPMWHT541MP5WKRMS4
- Manufacturer:
- Samsung
Temporarily out of stock - back order for despatch 02/07/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 10000)
MYR0.891
Units | Per Unit | Per Reel* |
10000 - 40000 | MYR0.891 | MYR8,910.00 |
50000 + | MYR0.865 | MYR8,650.00 |
*price indicative |
- RS Stock No.:
- 162-4325
- Mfr. Part No.:
- SPMWHT541MP5WKRMS4
- Manufacturer:
- Samsung
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Samsung LM561B Plus Middle Power LEDs
High efficacy for distributed light
300 mW class middle power LED
Mold resin for high reliability
Standard form factor footprint: 5.6 x 3.0 mm
300 mW class middle power LED
Mold resin for high reliability
Standard form factor footprint: 5.6 x 3.0 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Samsung
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 5630 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.7 → 3.2 V |
Number of Pins | 4 |
Viewing Angle | 120 ° |
Luminous Flux | 33 → 35 lm |
Lens Shape | Rectangular |
Dimensions | 5 x 3 x 0.7mm |
Colour Temperature | 5000K |
Forward Current | 180mA |
Series | LM561B Plus |